The FN 9280 EB-6-100 is a filtered power entry module with a 3-pin male straight connector. It is designed for panel mounting and operates within a temperature range of -25°C to 85°C. The module has a maximum operating frequency of 400 Hz and a maximum voltage rating of 250V. It also features a switch and a maximum current rating of 6A.
Schaffner FN 9280 EB-6-100 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Operating Frequency | 0 to 400Hz |
| Additional Hardware | Switch |
| Max Current Rating | 6A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN 9280 EB-6-100 to view detailed technical specifications.
No datasheet is available for this part.