
General purpose EMI/RFI filter, chassis mountable, rated for 250VAC and 1A maximum current. Features 12mH inductance, 100nF capacitance, and 1MR resistance. Operates from 0 to 400Hz with a leakage current of 400uA. Designed for chassis mounting with quick connect terminations. Operating temperature range is -25°C to 100°C.
Schaffner FN2010-1-06 technical specifications.
| Capacitance | 100nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 35mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 12mH |
| Leakage Current | 400uA |
| Length | 64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
