Single-phase power line EMI/RFI filter, 250V AC rated, designed for 50/60Hz operation with a broad 0-400Hz operating frequency range. Features a 10A maximum current rating, 800µH inductance, and 1MΩ resistance. Chassis mountable with wire lead terminations, this filter operates between -25°C and 100°C with a leakage current of 400µA. Dimensions are 64mm length, 35mm depth, and 29.3mm height. RoHS compliant.
Schaffner FN2010-10-07 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 35mm |
| Frequency | 60Hz |
| Height | 29.3mm |
| Inductance | 800uH |
| Leakage Current | 400uA |
| Length | 64mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-10-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
