
Single-phase EMI/RFI power line filter, 250V AC/DC rated, 12A maximum current. Features 0.1µF capacitance, 700µH inductance, and 1MΩ resistance. Operates from 0 to 400Hz with a leakage current of 400µA. Chassis mountable with quick connect terminations, suitable for 16AWG wire. Dimensions: 64mm length, 35mm depth, 29.3mm height. RoHS compliant, operating temperature range of -25°C to 100°C.
Schaffner FN2010-12-06 technical specifications.
| Capacitance | 0.1F |
| Current | 12A |
| Current Rating | 12A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 700uH |
| Leakage Current | 400uA |
| Length | 64mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
