
General purpose power line filter, chassis mount, featuring 250 VAC voltage rating and 3A current rating. This filter offers 100nF capacitance, 2.5mH inductance, and operates from 0 to 400 Hz. Designed for quick connect termination, it has a maximum operating temperature of 100°C and a leakage current of 400uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2010-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2010-3-06 technical specifications.
| Capacitance | 100nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 35mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 2.5mH |
| Leakage Current | 400uA |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
