Single-phase power line EMI/RFI filter designed for chassis mounting. Features a 30A current rating and a maximum AC voltage rating of 250V. Operates across a frequency range of 0 to 400 Hz, with a nominal 50/60 Hz rating. Includes 470nF capacitance and 700uH inductance for effective noise suppression. Rated for operation between -25°C and 100°C.
Schaffner FN2010-30-08 technical specifications.
| Capacitance | 470nF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 113.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 700uH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-30-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
