
The FN2010-6-07 is a chassis mount EMI filter designed for use in power line applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is rated for a maximum current of 6A and a maximum voltage rating of 250V AC. It is available in a tray packaging with 30 units per package.
Schaffner FN2010-6-07 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 35mm |
| Frequency | 60Hz |
| Height | 24.3mm |
| Inductance | 1mH |
| Leakage Current | 400uA |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-6-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.