
Single-phase power line EMI/RFI filter, 60A current rating, 250V AC/DC voltage rating, operating frequency up to 400Hz. Features 1mH inductance, 1.5uF capacitance, and 330kR resistance. Chassis mountable with threaded termination, operating temperature range of -25°C to 100°C. RoHS compliant with UL, CSA, and ENEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2010-60-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Capacitance | 1.5uF |
| Current | 60A |
| Current Rating | 60A |
| Depth | 99.5mm |
| Frequency | 400Hz |
| Height | 57.6mm |
| Inductance | 1mH |
| Leakage Current | 870uA |
| Length | 105mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010-60-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
