The FN2010A-10-06 is a chassis mount EMI filter from Schaffner with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a current rating of 10A and an inductance of 800uH. The filter is packaged in a tray and is RoHS compliant. It is part of the FN 2010 series and features quick connect termination.
Checking distributor stock and pricing after the page loads.
| Current | 10A |
| Inductance | 800uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |