Schaffner FN2010A-12-06 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 32.5 |
| Length | 43.5 |
| Height | 29.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN2010A-12-06 to view detailed technical specifications.
No datasheet is available for this part.