
The FN2010A-3-06 is a chassis mount transformer with a current rating of 3A and a voltage rating of 250V AC. It operates within a frequency range of 0 to 400 Hz and has an inductance of 2.5mH. The transformer is designed for use in general applications and is available in a tray packaging with 20 units per package. It is compliant with RoHS regulations and has approvals from UL, CSA, and ENEC. The operating temperature range is from -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2010A-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 2.5mH |
| Leakage Current | 74uA |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010A-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
