
The FN2010A-30-08 is a 30A chassis mount power inductor from Schaffner. It has an inductance of 700uH and a voltage rating of 250V AC. The inductor operates within a frequency range of 0 to 400 Hz and has a maximum operating temperature of 100°C. It is RoHS compliant and approved by UL, CSA, and ENEC.
Schaffner FN2010A-30-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 57.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 700uH |
| Leakage Current | 74uA |
| Length | 113.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010A-30-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.