
Single-phase, chassis-mount filter with a 6A current rating and 250V AC/DC voltage rating. Features 1mH inductance, 0.1µF capacitance, and 1MΩ resistance. Operates from 0 to 400Hz with a low leakage current of 74µA. Includes quick connect terminations and is RoHS compliant. Approved by UL, CSA, and ENEC.
Schaffner FN2010A-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 0.1F |
| Current | 6A |
| Current Rating | 6A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 1mH |
| Leakage Current | 74uA |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010A-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
