
General purpose power line filter with a 10A current rating and 250V AC/DC voltage rating. Features 0.8mH inductance, 100nF capacitance, and 1MR resistance. Designed for chassis mounting with quick connect terminations, operating from 0 to 400 Hz with a maximum operating temperature of 100°C. Approvals include UL, CSA, and ENEC, with a low leakage current of 2uA and RoHS compliance.
Sign in to ask questions about the Schaffner FN2010B-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2010B-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 0.8mH |
| Leakage Current | 2uA |
| Length | 64mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010B-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
