
General purpose, single-phase power line filter rated for 3A and 250V AC. Features 2.5mH inductance, 1MR resistance, and a low leakage current of 2uA. Designed for operation from 0 to 400 Hz with a maximum operating temperature of 100°C. Chassis mountable with wire lead terminations, this filter is UL, CSA, and ENEC approved, and RoHS compliant.
Sign in to ask questions about the Schaffner FN2010B-3-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2010B-3-07 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 2.5mH |
| Leakage Current | 2uA |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010B-3-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
