
The FN2010B-30-08 is a 30A chassis mount ferrite core inductors from Schaffner. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The inductor has a resistance of 1MR and an inductance of 700uH. It is RoHS compliant and approved by UL, CSA, and ENEC. The inductor is packaged in a tray with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2010B-30-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 57.5mm |
| Height | 45.4mm |
| Inductance | 700uH |
| Length | 113.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010B-30-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
