
Chassis mount power line filter with 6A current rating and 250V AC voltage rating. Features 1mH inductance and 100nF capacitance for EMI/RFI suppression. Operates from -25°C to 100°C and includes quick connect terminations. RoHS compliant with UL, CSA, and ENEC approvals.
Sign in to ask questions about the Schaffner FN2010B-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2010B-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 35mm |
| Height | 24.3mm |
| Inductance | 1mH |
| Leakage Current | 2uA |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2010 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.292808oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010B-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
