
General purpose line filter, chassis mountable, rated for 250VAC at 1A. Features 12mH inductance and 150nF capacitance, operating from 0 to 400Hz. Includes UL, CSA, and ENEC approvals, with quick connect terminations. Dimensions are 64mm length, 64mm width, and 35mm depth. RoHS compliant with a maximum operating temperature of 100°C.
Schaffner FN2020-1-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 150nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 35mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 12mH |
| Leakage Current | 740uA |
| Length | 64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 64mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
