
Single-phase EMI/RFI power line filter, 10A current rating, 250V AC maximum voltage. Features 800µH inductance and 150nF capacitance, operating from 0 to 400 Hz. Chassis mountable with quick connect terminations, this general-purpose filter is RoHS compliant and operates between -25°C and 100°C. Approvals include CSA, UR, and ENEC.
Schaffner FN2020-10-06 technical specifications.
| Approvals | CSA, UR, ENEC |
| Capacitance | 150nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 35mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Height | 29.3mm |
| Inductance | 800uH |
| Leakage Current | 740uA |
| Length | 64mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 64mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
