
Chassis mountable line filter with a 20A current rating and 250VAC voltage rating. Features 600µH inductance and 150nF capacitance, operating from 0 to 400 Hz. UL and CSA approved, this general-purpose filter is RoHS compliant and designed for chassis mounting with quick connect terminations. Operating temperature range is -25°C to 100°C.
Schaffner FN2020-20-06 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 150nF |
| Package/Case | 100 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 85mm |
| Filter Type | GENERAL PURPOSE |
| Height | 29.3mm |
| Inductance | 600uH |
| Length | 54mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
