
General purpose EMI power line filter designed for 0Hz to 400Hz operation, featuring a 20A current rating and a 250VAC voltage rating. This chassis mount filter offers 600µH inductance and 150nF capacitance, with a 1MΩ resistance. It operates within a temperature range of -25°C to 100°C and includes UL, CSA, and ENEC approvals. The filter is lead-free, RoHS compliant, and has a leakage current of 740µA.
Sign in to ask questions about the Schaffner FN2020-20-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2020-20-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 150nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 85mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 600uH |
| Lead Free | Lead Free |
| Leakage Current | 740uA |
| Length | 54mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-20-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.