
Single-phase line filter rated for 250VAC and 60A, featuring chassis mounting with threaded termination. This component offers 1.5µF capacitance and 1mH inductance, operating across a frequency range of 0 to 400 Hz. Designed for robust performance, it operates between -25°C and 100°C. The filter is RoHS compliant and has a 220kΩ resistance.
Schaffner FN2020-60-24 technical specifications.
| Capacitance | 1.5uF |
| Current | 60A |
| Current Rating | 60A |
| Depth | 105mm |
| Height | 57.6mm |
| Inductance | 1mH |
| Length | 105mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.