
The FN2020A-30-08 is a 30A chassis mount ferrite bead from Schaffner, suitable for operating frequencies between 0 and 400Hz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The bead is packaged in a tray and is compliant with RoHS regulations. It has a threaded termination and is part of the FN 2020 series.
Checking distributor stock and pricing after the page loads.
| Current | 30A |
| Current Rating | 30A |
| Depth | 57.5mm |
| Height | 45.4mm |
| Inductance | 670uH |
| Length | 113.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |