
The FN2020B-12-06 is a 12A 250V chassis mount power filter from Schaffner. It operates within a temperature range of -25°C to 100°C and is approved by UL, CSA, and ENEC. This filter has a maximum operating frequency of 400Hz and a leakage current of 74uA. It is available in a tray packaging with 20 units per package.
Sign in to ask questions about the Schaffner FN2020B-12-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2020B-12-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 12A |
| Current Rating | 12A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 700uH |
| Leakage Current | 74uA |
| Length | 64mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020B-12-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
