
The FN2020B-16-06 is a chassis mount transformer with a current rating of 16A and a voltage rating of 250V AC. It has an inductance of 650uH and operates at frequencies of 50 or 60 Hz. The transformer is RoHS compliant and has approvals from UL, CSA, and ENEC. It is available in a packaging of 10 units per tray. The operating temperature range is from -25°C to 100°C.
Schaffner FN2020B-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 650uH |
| Leakage Current | 2uA |
| Length | 71mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Phases | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020B-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
