
The FN2020B-30-08 is a 30A chassis mount transformer with a 250V AC voltage rating and 670uH inductance. It operates over a temperature range of -25°C to 100°C and has a maximum operating frequency of 400 Hz. The transformer is RoHS compliant and has approvals from UL, CSA, and ENEC. It is packaged in a tray with 5 units per package.
Sign in to ask questions about the Schaffner FN2020B-30-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2020B-30-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 57.5mm |
| Height | 45.4mm |
| Inductance | 670uH |
| Leakage Current | 74uA |
| Length | 113.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2020 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2020B-30-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.