
Single-phase EMI/RFI power line filter designed for 250V AC operation, featuring a 1A current rating. This standard filter offers 20mH inductance and 220nF capacitance, with a 1MR resistance. Operating across a frequency range of 0 to 400 Hz, it is RoHS compliant and suitable for chassis mounting with quick connect terminations. The filter operates within a temperature range of -25°C to 100°C.
Schaffner FN2030-1-06 technical specifications.
| Capacitance | 220nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 35mm |
| Filter Type | STANDARD |
| Frequency | 50Hz |
| Height | 24.3mm |
| Inductance | 20mH |
| Leakage Current | 340uA |
| Length | 64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
