
General purpose power line filter designed for EMI/RFI suppression across a 0Hz to 400Hz operating frequency range. Features a 10A current rating and 250VAC/250VDC voltage rating. Includes 8mH inductance and 470nF capacitance for effective filtering. Chassis mountable with flange and solder lug terminations, operating from -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2030-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54mm |
| Filter Type | STANDARD |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 8mH |
| Leakage Current | 730uA |
| Length | 85mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
