
Single-phase EMI/RFI power line filter, 250V AC/DC rated, designed for 50/60Hz operation with a 12A maximum current rating. Features 4mH inductance, 1uF capacitance, and 330kR resistance for effective noise suppression. Chassis mountable with quick connect terminations, operating from -25°C to 100°C. RoHS compliant and suitable for 16AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2030-12-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2030-12-06 technical specifications.
| Capacitance | 1uF |
| Current | 12A |
| Current Rating | 12A |
| Depth | 54mm |
| Filter Type | STANDARD |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 4mH |
| Leakage Current | 870uA |
| Length | 54mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-12-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
