
General purpose power line filter designed for EMI/RFI suppression, operating from 0Hz to 400Hz. Features a 16A current rating and a maximum AC voltage rating of 250V. This filter includes 4mH inductance and 1uF capacitance, with a leakage current of 870uA. It offers chassis mount capability with flanges and quick connect terminations, suitable for a wide operating temperature range of -25°C to 100°C.
Schaffner FN2030-16-06 technical specifications.
| Capacitance | 1uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 54mm |
| Filter Type | STANDARD |
| Frequency | 50Hz |
| Height | 40.3mm |
| Inductance | 4mH |
| Leakage Current | 870uA |
| Length | 54mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
