Schaffner FN2030-16-07 technical specifications.
| Current Rating | 16A |
| Depth | 54mm |
| Height | 40.3mm |
| Length | 85mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-16-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
