
The FN2030-20-08 is a 1uF power line filter from Schaffner with a current rating of 20A. It is designed for chassis mount applications and has a maximum operating temperature of 100°C. The filter is compliant with RoHS regulations and has approvals from UL, CSA, and ENEC. It has a resistance of 330kΩ and a leakage current of 870uA.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current Rating | 20A |
| Depth | 54mm |
| Height | 40.3mm |
| Inductance | 4mH |
| Leakage Current | 870uA |
| Length | 85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400 Hz |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
