
Single-phase EMI/RFI power line filter designed for general-purpose applications. Features a 30A current rating and a maximum AC voltage rating of 250V. Operates across a frequency range of 0 to 400 Hz, with a nominal 50/60 Hz rating. Includes 1µF capacitance and 2mH inductance, with a 330kΩ resistance. Chassis mountable with threaded terminations, operating from -25°C to 100°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2030-30-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 54mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 2mH |
| Leakage Current | 870uA |
| Length | 54mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-30-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
