
General purpose power line filter designed for EMI/RFI suppression, operating from 0Hz to 400Hz. Features a 4A current rating and a maximum AC voltage rating of 250V. Includes 14mH inductance and 330nF capacitance, with a leakage current of 520uA. This chassis mount filter offers solder lug termination and operates within a temperature range of -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2030-4-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2030-4-06 technical specifications.
| Capacitance | 330nF |
| Current | 4A |
| Current Rating | 4A |
| Depth | 46.6mm |
| Filter Type | STANDARD |
| Frequency | 50Hz |
| Height | 22.3mm |
| Inductance | 14mH |
| Leakage Current | 520uA |
| Length | 71mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.6mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-4-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
