The FN2030-4-07 is a chassis mount power filter designed for general applications. It has a maximum current rating of 4A and operates within a temperature range of -25°C to 100°C. The filter is available in a tray packaging with 20 units per package. It is compliant with RoHS regulations.
Schaffner FN2030-4-07 technical specifications.
| Depth | 46.6mm |
| Height | 22.3mm |
| Length | 71mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN2030 |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-4-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
