
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features 6A current rating, 470nF capacitance, and 8mH inductance. Operates across a wide frequency range of 0 to 400 Hz with a maximum operating temperature of 100°C and a minimum of -25°C. This chassis-mount filter includes quick connect terminations and is RoHS compliant.
Schaffner FN2030-6-06 technical specifications.
| Capacitance | 470nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 46.6mm |
| Filter Type | STANDARD |
| Frequency | 50Hz |
| Height | 22.3mm |
| Inductance | 8mH |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Length | 71mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.6mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
