Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features 8A current rating, 8mH inductance, and 470nF capacitance for effective noise suppression. Chassis-mountable with quick connect terminations, this filter operates across a wide frequency range of 0 to 400Hz and is RoHS compliant. Its compact dimensions (54mm length, 30.3mm height) and operating temperature range of -25°C to 100°C make it suitable for various industrial applications.
Schaffner FN2030-8-06 technical specifications.
| Capacitance | 470nF |
| Current | 8A |
| Current Rating | 8A |
| Filter Type | STANDARD |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 8mH |
| Leakage Current | 730uA |
| Length | 54mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030-8-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
