The FN2030A-12-06 is a 12A chassis mount EMI filter from Schaffner. It operates over a frequency range of 0 to 400Hz and has a maximum operating temperature of 100°C. The filter is RoHS compliant and has approvals from UL, CSA, and ENEC. It is packaged in a tray with 10 units per package.
Schaffner FN2030A-12-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 12A |
| Current Rating | 12A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 4mH |
| Leakage Current | 74uA |
| Length | 85mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030A-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
