Single-phase EMI/RFI power line filter designed for 250V AC and DC operation, rated for 20A maximum current. Features 4mH inductance and 1uF capacitance, with a resistance of 330kR. Operates across a frequency range of 0 to 400Hz, with a maximum operating temperature of 100°C and a minimum of -25°C. Chassis mountable with quick connect terminations, this RoHS compliant filter holds UL, CSA, and ENEC approvals.
Schaffner FN2030A-20-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 4mH |
| Leakage Current | 74uA |
| Length | 54mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030A-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
