Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Width | 49.8 |
| Length | 64.8 |
| Height | 40.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |