
The FN2030A-3-06 is a single-phase EMI filter designed for chassis mounting. It operates within a temperature range of -25°C to 100°C and features a maximum current rating of 3A. The filter has a maximum operating frequency of 400Hz and a voltage rating of 250V AC. It is compliant with UL, CSA, and ENEC standards and is packaged in a tray with 10 units per package.
Schaffner FN2030A-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 22.3mm |
| Inductance | 14mH |
| Leakage Current | 74uA |
| Length | 71mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030A-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
