
The FN2030A-6-06 is a 1-phase EMI filter with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a maximum current rating of 6A and a maximum voltage rating of 250V AC. The filter is designed for chassis mount applications and is packaged in a tray with 10 units per package. It is compliant with RoHS regulations and has approvals from UL, CSA, and ENEC.
Schaffner FN2030A-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 6A |
| Current Rating | 6A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 22.3mm |
| Inductance | 8mH |
| Leakage Current | 74uA |
| Length | 71mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030A-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
