
The Schaffner FN2030A-8-06 is an 8A chassis mount power line filter with a voltage rating of 250V AC and an operating frequency range of 0 to 400Hz. It is available in a 10-pack tray packaging. The filter has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is compliant with UL, CSA, and ENEC approvals and meets RoHS requirements.
Schaffner FN2030A-8-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 8A |
| Current Rating | 8A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 8mH |
| Leakage Current | 74uA |
| Length | 85mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030A-8-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
