
Medical filter, 1A current rating, chassis mountable with flange and Faston termination. Features 250V AC/DC voltage rating, 400Hz operating frequency, 20mH inductance, and 220nF capacitance. Operates from -25°C to 100°C, with a leakage current of 74uA. UL, CSA, and ENEC approved, RoHS compliant.
Schaffner FN2030B-1-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 220nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 20mH |
| Leakage Current | 74uA |
| Length | 64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030B-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
