
Chassis mount power line filter designed for general applications, featuring a 10A current rating and 250V AC voltage rating. This filter offers 470nF capacitance and 8mH inductance, with a leakage current of 2µA. It operates across a frequency range of 0 to 400Hz and includes quick connect terminations. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2030B-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Package/Case | 002 |
| Current | 10A |
| Current Rating | 10A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 8mH |
| Leakage Current | 2uA |
| Length | 54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
