
12A, 250V AC/DC single-phase power line filter designed for medical applications. Features 4mH inductance, 1uF capacitance, and 330kR resistance for effective noise suppression. Operates across a frequency range of 0-400Hz with a maximum leakage current of 2uA. Includes UL, CSA, and ENEC approvals, with a maximum operating temperature of 100°C. Chassis mountable with quick connect terminations.
Schaffner FN2030B-12-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 12A |
| Current Rating | 12A |
| Depth | 54mm |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 4mH |
| Leakage Current | 2uA |
| Length | 54mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030B-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
