Single-phase power line EMI/RFI filter designed for 250V AC operation at 50/60Hz, with a maximum operating frequency of 400Hz. Features 16A current rating, 4mH inductance, and 1uF capacitance. Chassis-mount design with Faston termination. Operating temperature range from -25°C to 100°C. RoHS compliant with UL, CSA, and ENEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2030B-16-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Package/Case | 002 |
| Current | 16A |
| Current Rating | 16A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 4mH |
| Leakage Current | 2uA |
| Length | 85mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030B-16-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
