
General purpose power line filter with a 20A current rating, designed for single-phase operation. Features 250V AC and DC voltage ratings, 1µF capacitance, and 4mH inductance. Operates at 50/60 Hz and 400 Hz frequencies, with a maximum leakage current of 2µA. Chassis mountable with Faston termination, this filter is UL, CSA, and ENEC approved, RoHS compliant, and suitable for medical applications.
Schaffner FN2030B-20-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 4mH |
| Leakage Current | 2uA |
| Length | 85mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030B-20-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
