
3A Power Line Filter for medical applications, featuring 250V AC/DC voltage rating and 400Hz operating frequency. This chassis-mount filter offers 14mH inductance and 330nF capacitance, with a low leakage current of 2uA. Approved by UL, CSA, and ENEC, it operates from -25°C to 100°C and is RoHS compliant. Termination is via quick connect.
Sign in to ask questions about the Schaffner FN2030B-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2030B-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 330nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.6mm |
| Frequency | 400Hz |
| Height | 22.3mm |
| Inductance | 14mH |
| Leakage Current | 2uA |
| Length | 71mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030B-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
