
Chassis mount power line filter designed for general and medical applications. Features a 30A current rating and 250V AC voltage rating. Includes 1µF capacitance and 2mH inductance for effective noise suppression. Operates across a frequency range of 0-400Hz with a maximum operating temperature of 100°C. RoHS compliant with threaded terminations for secure connections.
Schaffner FN2030B-30-08 technical specifications.
| Capacitance | 1uF |
| Current | 30A |
| Current Rating | 30A |
| Depth | 54mm |
| Height | 40.3mm |
| Inductance | 2mH |
| Length | 85mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030B-30-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
